Powertip PC4002LRS-B Alphanumeric LCD Display, 2 Rows by 40 Characters, Transflective
- RS Stock No.:
- 214-3575
- Mfr. Part No.:
- PC4002LRS-B
- Manufacturer:
- Powertip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 214-3575
- Mfr. Part No.:
- PC4002LRS-B
- Manufacturer:
- Powertip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Powertip | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 40 Characters | |
| Character Rows | 2 | |
| Characters per Row | 40 | |
| Character Width | 5.6mm | |
| Character Height | 3.2mm | |
| Viewing Area Width | 15.3mm | |
| Viewing Area Height | 154.5mm | |
| Viewing Area Dimensions | 154 x 15mm | |
| External Depth | 13.5mm | |
| Backlight Type | LED | |
| External Dimensions | 182 x 13.5 x 33.5mm | |
| External Height | 33.5mm | |
| External Width | 182mm | |
| Controller Type | ST7066U | |
| Display Mode | Transflective | |
| Display Matrix Technology | FSTN, STN, TN | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Operating Temperature Range | 0 → +50°C | |
| Driver Mounting | COB | |
| Select all | ||
|---|---|---|
Brand Powertip | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 40 Characters | ||
Character Rows 2 | ||
Characters per Row 40 | ||
Character Width 5.6mm | ||
Character Height 3.2mm | ||
Viewing Area Width 15.3mm | ||
Viewing Area Height 154.5mm | ||
Viewing Area Dimensions 154 x 15mm | ||
External Depth 13.5mm | ||
Backlight Type LED | ||
External Dimensions 182 x 13.5 x 33.5mm | ||
External Height 33.5mm | ||
External Width 182mm | ||
Controller Type ST7066U | ||
Display Mode Transflective | ||
Display Matrix Technology FSTN, STN, TN | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Operating Temperature Range 0 → +50°C | ||
Driver Mounting COB | ||
- COO (Country of Origin):
- CN
Powertip Alphanumeric LCD
The Powertip alphanumeric LCD has a character matrix of 2 rows by 40 characters and transflective display mode. The viewing area for this display is 154.5mm of height and 15.3mm of width.
Note:
Reverse polarity connection to the module will cause irreparable damage.
Caution:
Observe anti-static precautions when storing or handling these LCD modules.
Note:
Reverse polarity connection to the module will cause irreparable damage.
Caution:
Observe anti-static precautions when storing or handling these LCD modules.
Features and Benefits
5 x 7 dot matrix format with cursor
160 characters and symbols
Display matrix technology is FSTN, STN, TN
Cursor commands are home, ON/OFF, shift and set direction
Display commands are clear, shift, ON/OFF, read and write
Parallel Interface to 4-bit or 8-bit microprocessor
Power supply is 5V
ST7066U controller
Wide viewing angle
Operating temperature is between 0°C and 50°C
160 characters and symbols
Display matrix technology is FSTN, STN, TN
Cursor commands are home, ON/OFF, shift and set direction
Display commands are clear, shift, ON/OFF, read and write
Parallel Interface to 4-bit or 8-bit microprocessor
Power supply is 5V
ST7066U controller
Wide viewing angle
Operating temperature is between 0°C and 50°C
