GPEG KS008A4B Alphanumeric LCD Display White, 4 Rows by 18 Characters, Transflective
- RS Stock No.:
- 171-1685
- Mfr. Part No.:
- KS008A4B
- Manufacturer:
- GPEG
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-1685
- Mfr. Part No.:
- KS008A4B
- Manufacturer:
- GPEG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GPEG | |
| Display Type | Alphanumeric | |
| Character Matrix | 4 Rows by 18 Characters | |
| Character Rows | 4 | |
| Characters per Row | 18 | |
| Character Height | 4.1 mm, 5.8 mm, 7.5 mm | |
| Character Width | 3.3 mm, 3.8 mm | |
| Viewing Area Width | 37.72mm | |
| Viewing Area Dimensions | 70 x 38mm | |
| Viewing Area Height | 69.94mm | |
| Interface Type | I2C, SPI (4-Wire) | |
| External Depth | 6.3mm | |
| Backlight Type | LED | |
| Background Colour | White | |
| External Height | 50mm | |
| External Dimensions | 76.5 x 6.3 x 50mm | |
| External Width | 76.5mm | |
| Controller Type | KS480 | |
| Display Mode | Transflective | |
| Display Matrix Technology | FSTN | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Operating Temperature Range | -20 → +70°C | |
| Select all | ||
|---|---|---|
Brand GPEG | ||
Display Type Alphanumeric | ||
Character Matrix 4 Rows by 18 Characters | ||
Character Rows 4 | ||
Characters per Row 18 | ||
Character Height 4.1 mm, 5.8 mm, 7.5 mm | ||
Character Width 3.3 mm, 3.8 mm | ||
Viewing Area Width 37.72mm | ||
Viewing Area Dimensions 70 x 38mm | ||
Viewing Area Height 69.94mm | ||
Interface Type I2C, SPI (4-Wire) | ||
External Depth 6.3mm | ||
Backlight Type LED | ||
Background Colour White | ||
External Height 50mm | ||
External Dimensions 76.5 x 6.3 x 50mm | ||
External Width 76.5mm | ||
Controller Type KS480 | ||
Display Mode Transflective | ||
Display Matrix Technology FSTN | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Operating Temperature Range -20 → +70°C | ||
- COO (Country of Origin):
- CN
GPEG KickStart LCD Display Modules
The KickStart LCD modules, from GPEG, are clear, easy-to-read display modules. They offer high brightness, contrast and a wide viewing angle. The KickStart series provide large, bold characters with built-in character fonts and bargraph handling. With a high brightness backlight and soft icons alongside a surrounding membrane graphic, the KickStart LCD modules are a cost effective, flexible, intelligent front panel solution. The LCD modules are drive by the on board KS480 controller.
KickStart modules are supported by the KickDev01 development kit.
KickStart modules are supported by the KickDev01 development kit.
- 3 wire SPI and I2C interface (5v operation)
- On-board character generator
- Bar graph control
- Powerful high level command set
- Embedded real time clock
- Key decode and LED drive to further reduce microprocessor pin-count
- Over 30 Powerful high level instructions for rapid programming
- Super low power 28uA typical – even with display operational
- Wide operating temperature ‐20 to +70 C
- Development kit and open source C code available (based on PIC18F45)
- On-board character generator
- Bar graph control
- Powerful high level command set
- Embedded real time clock
- Key decode and LED drive to further reduce microprocessor pin-count
- Over 30 Powerful high level instructions for rapid programming
- Super low power 28uA typical – even with display operational
- Wide operating temperature ‐20 to +70 C
- Development kit and open source C code available (based on PIC18F45)
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
GPEG Monochrome Graphic Displays
Related links
- Midas MC41605A6W-FPTLW Alphanumeric LCD Display White Transflective
- Midas MC42005A6W-FPTLW-V2 A Alphanumeric LCD Display White Transflective
- Midas MC44005A6W-FPTLW-V2 A Alphanumeric LCD Display White Transflective
- Midas MC41605A6W-FPTLW-V2 A Alphanumeric LCD Display White Transflective
- Midas MC42005A6WM-FPTLW-V2 MC42005A6WM Alphanumeric LCD Display White Transflective
- Displaytech 204A-CC-BC-3LP Alphanumeric LCD Display 4 Rows by 20 Characters, Transflective
- Displaytech 204A-GC-BC-3LP Alphanumeric LCD Display 4 Rows by 20 Characters, Transflective
- Powertip PC4004LRS-A Alphanumeric LCD Display Transflective
