Fordata FC2004B01-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display, Green, Yellow on Yellow-Green, 4 Rows by 20
- RS Stock No.:
- 171-1667
- Mfr. Part No.:
- FC2004B01-FHYYBW-51SE
- Manufacturer:
- Fordata
Bulk discount available
Subtotal (1 box of 45 units)*
MYR3,398.22
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 540 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 45 - 180 | MYR75.516 | MYR3,398.22 |
| 225 + | MYR67.964 | MYR3,058.38 |
*price indicative
- RS Stock No.:
- 171-1667
- Mfr. Part No.:
- FC2004B01-FHYYBW-51SE
- Manufacturer:
- Fordata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fordata | |
| Display Type | Alphanumeric | |
| Character Matrix | 4 Rows by 20 Characters | |
| Characters per Row | 20 | |
| Character Rows | 4 | |
| Character Width | 3mm | |
| Character Height | 4.8mm | |
| Viewing Area Width | 76mm | |
| Viewing Area Height | 25.2mm | |
| Viewing Area Dimensions | 76 x 25mm | |
| External Depth | 10.9mm | |
| Illumination Colour | Green, Yellow | |
| Background Colour | Yellow-Green | |
| Backlight Type | LED | |
| External Width | 98mm | |
| External Height | 60mm | |
| External Dimensions | 98 x 60 x 10.9mm | |
| Controller Type | SPLC780D | |
| Display Matrix Technology | STN | |
| Display Mode | Transflective | |
| Voltage Rating | 5.5V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Operating Temperature Range | -20 → +70°C | |
| Current Rating | 5mA | |
| Driver Mounting | COB | |
| Series | FC | |
| Select all | ||
|---|---|---|
Brand Fordata | ||
Display Type Alphanumeric | ||
Character Matrix 4 Rows by 20 Characters | ||
Characters per Row 20 | ||
Character Rows 4 | ||
Character Width 3mm | ||
Character Height 4.8mm | ||
Viewing Area Width 76mm | ||
Viewing Area Height 25.2mm | ||
Viewing Area Dimensions 76 x 25mm | ||
External Depth 10.9mm | ||
Illumination Colour Green, Yellow | ||
Background Colour Yellow-Green | ||
Backlight Type LED | ||
External Width 98mm | ||
External Height 60mm | ||
External Dimensions 98 x 60 x 10.9mm | ||
Controller Type SPLC780D | ||
Display Matrix Technology STN | ||
Display Mode Transflective | ||
Voltage Rating 5.5V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Operating Temperature Range -20 → +70°C | ||
Current Rating 5mA | ||
Driver Mounting COB | ||
Series FC | ||
- COO (Country of Origin):
- CN
Fordata Transflective Alphanumeric LCD Display STN
The transflective Fordata display series boasts an LED backlit LCD screen presenting crisp and clear text over a green background with a yellow illumination. Its STN display matrix technology enables the screen to function at less power and runs at just 5 V. The monochrome passive-matrix display has superior characteristics against its TN predecessor with a 180° to 270° twisted display molecule over the 90° twist in standard TN displays.
5 x 8 dots with cursor
Build-in controller
Power supply +5 V
1/16 duty cycle
Build-in controller
Power supply +5 V
1/16 duty cycle
Note
Reverse voltage polarity connection causes irreparable damage.
Caution
Observe ANTI-STATIC precautions when storing or handling these LCD modules.
Fordata Alphanumeric LCD
The Fordata transflective alphanumeric LCD has an LED-backlit LCD screen presenting crisp and clear text over a green background with yellow illumination. Its STN display matrix technology enables the screen to function at less power and runs at just 5V. Its monochrome passive-matrix display has superior characteristics against its TN predecessor with a 180° to 270° twisted display molecule over the 90° twist in standard TN displays.
Note
Note
Reverse voltage polarity connection causes irreparable damage.
Caution:
Observe anti-static precautions when storing or handling these LCD modules.
Features and Benefits
Character matrix is 4 rows by 20 characters
5 x 8 dots with cursor
Duty cycle is 1/16
Build-in controller (SPLC780D or Equivalent)
5 x 8 dots with cursor
Duty cycle is 1/16
Build-in controller (SPLC780D or Equivalent)
Fordata Alphanumeric Displays
Related links
- Fordata FC2004B01-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display Yellow on Yellow-Green, 4 Rows by 20
- Fordata FC4004A00-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display Yellow on Yellow-Green, 4 Rows by 40
- Fordata FC2002D01-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display Yellow on Yellow-Green, 2 Rows by 20
- Fordata FC1602N01-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display Yellow on Yellow-Green, 2 Rows by 16
- Fordata FC0802B00-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display Yellow on Yellow-Green, 2 Rows by 8
- Fordata FC1602B01-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display Yellow on Yellow-Green, 2 Rows by 16
- Fordata FC2002C00-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display Yellow on Yellow-Green, 2 Rows by 20
- Fordata FC4002B00-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display Yellow on Yellow-Green, 2 Rows by 40
