Fordata FC2002C00-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display, Green, Yellow on Yellow-Green, 2 Rows by 20

Bulk discount available

Subtotal (1 box of 45 units)*

MYR4,686.75

Add to Basket
Select or type quantity
In Stock
  • 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
45 - 180MYR104.15MYR4,686.75
225 +MYR93.735MYR4,218.08

*price indicative

RS Stock No.:
171-1664
Mfr. Part No.:
FC2002C00-FHYYBW-51SE
Manufacturer:
Fordata
Find similar products by selecting one or more attributes.
Select all

Brand

Fordata

Display Type

Alphanumeric

Character Matrix

2 Rows by 20 Characters

Character Rows

2

Characters per Row

20

Character Width

4.8mm

Character Height

9.2mm

Viewing Area Height

23mm

Viewing Area Dimensions

123 x 23mm

Viewing Area Width

123mm

External Depth

11mm

Background Colour

Yellow-Green

Backlight Type

LED

Illumination Colour

Green, Yellow

External Width

146mm

External Dimensions

146 x 43 x 11mm

External Height

43mm

Controller Type

ST7066U

Display Mode

Transflective

Display Matrix Technology

STN

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Voltage Rating

5.5V

Operating Temperature Range

-20 → +70°C

Driver Mounting

COB

Current Rating

4mA

Series

FC

COO (Country of Origin):
CN

Fordata Transflective Alphanumeric LCD Display STN


The transflective Fordata display series boasts an LED backlit LCD screen presenting crisp and clear text over a green background with a yellow illumination. Its STN display matrix technology enables the screen to function at less power and runs at just 5 V. The monochrome passive-matrix display has superior characteristics against its TN predecessor with a 180° to 270° twisted display molecule over the 90° twist in standard TN displays.

5 x 8 dots with cursor
Build-in controller
Power supply +5 V
1/16 duty cycle

Note

Reverse voltage polarity connection causes irreparable damage.

Caution

Observe ANTI-STATIC precautions when storing or handling these LCD modules.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Fordata Alphanumeric Displays

Related links