Midas MCCOG42005A6W-FPTLWI-V2 MCCOG42005A6W Alphanumeric LCD Display, Black on White, 4 Rows by 20 Characters,
- RS Stock No.:
- 625-713
- Mfr. Part No.:
- MCCOG42005A6W-FPTLWI-V2
- Manufacturer:
- Midas
N
Subtotal (1 box of 48 units)*
MYR2,789.76
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 48 + | MYR58.12 | MYR2,789.76 |
*price indicative
- RS Stock No.:
- 625-713
- Mfr. Part No.:
- MCCOG42005A6W-FPTLWI-V2
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Display Type | Alphanumeric | |
| Character Matrix | 4 Rows by 20 Characters | |
| Characters per Row | 20 | |
| Character Rows | 4 | |
| Character Width | 2.5 | |
| Character Height | 4.7 | |
| Illumination Colour | Black | |
| Background Colour | White | |
| Display Mode | Transflective | |
| Series | MCCOG42005A6W | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Display Type Alphanumeric | ||
Character Matrix 4 Rows by 20 Characters | ||
Characters per Row 20 | ||
Character Rows 4 | ||
Character Width 2.5 | ||
Character Height 4.7 | ||
Illumination Colour Black | ||
Background Colour White | ||
Display Mode Transflective | ||
Series MCCOG42005A6W | ||
- COO (Country of Origin):
- CN
The Midas LCD Display features a Black on White appearance with a Chip-on-Glass construction. It utilizes an I²C interface and includes English and Japanese font sets, offering a compact and efficient solution for multilingual display needs.
Construction Chip-on-glass
Controller IST3602
Connection Number 10
Controller IST3602
Connection Number 10
Related links
- Midas MCCOG42005A6W-BNMLWI-V2 MCCOG24 Alphanumeric LCD Display 4 Rows by 20 Characters, Transmissive
- Midas MC22005A6W-FPTLWI-V2 Alphanumeric LCD Alphanumeric Display, 2 Rows by 20 Characters
- Midas MC20805A6W-FPTLWI-V2 Alphanumeric LCD Alphanumeric Display, 2 Rows by 8 Characters
- Midas MC42005A6W-FPTLWI-V2 Alphanumeric LCD Alphanumeric Display, 4 Rows by 20 Characters
- Midas MC21605C6W-FPTLWI-V2 Alphanumeric LCD Alphanumeric Display, 2 Rows by 16 Characters
- Midas MCCOG21605D6W-FPTLWI Alphanumeric LCD Display 2 Rows by 16 Characters, Transflective
- Midas MC21609A6W-SPR-V2 Alphanumeric LCD Display 2 Rows by 16 Characters, Reflective
- Midas MC21603A6W-FPTLW-V2 Alphanumeric LCD Display 2 Rows by 16 Characters, Transflective
