Midas MC21605H6WM-FPTLW-V2 Alphanumeric LCD Display White, 2 Rows by 16 Characters, Transflective
- RS Stock No.:
- 285-427
- Mfr. Part No.:
- MC21605H6WM-FPTLW-V2
- Manufacturer:
- Midas
Bulk discount available
Subtotal (1 unit)*
MYR61.88
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR61.88 |
| 10 + | MYR55.67 |
*price indicative
- RS Stock No.:
- 285-427
- Mfr. Part No.:
- MC21605H6WM-FPTLW-V2
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Character Rows | 2 | |
| Characters per Row | 16 | |
| Character Height | 5mm | |
| Background Colour | White | |
| Display Mode | Transflective | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Character Rows 2 | ||
Characters per Row 16 | ||
Character Height 5mm | ||
Background Colour White | ||
Display Mode Transflective | ||
- COO (Country of Origin):
- CN
The Midas Alphanumeric LCD module featuring black characters displayed on white background. This employs a Chip-on-Board(COB) construction and offers a transflective display mode enhancing visibility under various lightning conditions.
Character Count 2 x 16
Logic Voltage 5V
Parallel Interface
Font Set English and Scandinavian
Display Mode Transflective
Character Height 4.99mm
LC Type FSTN
Logic Voltage 5V
Parallel Interface
Font Set English and Scandinavian
Display Mode Transflective
Character Height 4.99mm
LC Type FSTN
Related links
- Midas MC21605B6WM-FPTLW-V2 Alphanumeric LCD Display White Transflective
- Midas MC21605A6WM-FPTLW-V2 Alphanumeric LCD Display White Transflective
- Midas MC21609AB6WM-FPTLW-V2 Alphanumeric LCD Display White Transflective
- Midas MC21605G6WM-FPTLW-V2 Alphanumeric LCD Display White Transflective
- Midas MC21609AB6W-FPTLW-V2 AB Alphanumeric LCD Display White Transflective
- Midas MC21605G6W-FPTLW-V2 G Alphanumeric LCD Display White Transflective
- Midas MC22005A6WM-FPTLW-V2 Alphanumeric LCD Display White Transflective
- Midas MC21605B6W-FPTLW-V2 B Alphanumeric LCD Display White Transflective