Midas MDCOG128064B6W-FPTLW Graphic LCD Display, Black on White, 128 by 64 Dots, Transflective

Subtotal (1 unit)*

MYR83.89

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR83.89

*price indicative

RS Stock No.:
204-613
Mfr. Part No.:
MDCOG128064B6W-FPTLW
Manufacturer:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Display Type

Graphic

Character Matrix

128 by 64 Dots

Character Rows

8

Characters per Row

16

Resolution

128 x 64

Background Colour

White

Illumination Colour

Black

Display Mode

Transflective

COO (Country of Origin):
CN
The Midas 128x64 graphic LCD display features a black on white appearance and is constructed using Chip on Glass technology. It utilizes a parallel interface, making it suitable for applications that require clear graphical representation and reliable performance.

RoHS compliant
Positive Transflective mode

Related links