Midas MC21605B6W-SPR-V2 Alphanumeric LCD Display, Black on Yellow/Green, 1 Row by 16 Characters, Reflective

Bulk discount available

Subtotal (1 unit)*

MYR45.22

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR45.22
10 +MYR40.70

*price indicative

RS Stock No.:
204-589
Mfr. Part No.:
MC21605B6W-SPR-V2
Manufacturer:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Display Type

Alphanumeric

Character Matrix

1 Row by 16 Characters

Character Rows

1

Characters per Row

16

Character Width

3

Character Height

5.2

Background Colour

Yellow/Green

Illumination Colour

Black

Display Mode

Reflective

COO (Country of Origin):
CN
The Midas 2x16 character LCD display features a black on yellow/green appearance and is constructed using Chip on Board technology. It utilizes a parallel interface and supports both English and Japanese font sets, making it suitable for a range of applications that require clear text visibility.

RoHS compliant
Positive Transmissive mode

Related links