NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NSPG-FBW Alphanumeric LCD Alphanumeric Display, Green on Black, 2 Rows by 16
- RS Stock No.:
- 181-361
- Mfr. Part No.:
- NHD-0216K1Z-NSPG-FBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-361
- Mfr. Part No.:
- NHD-0216K1Z-NSPG-FBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Character Rows | 2 | |
| Characters per Row | 16 | |
| Character Width | 3mm | |
| Character Height | 5.6mm | |
| Illumination Colour | Green | |
| Background Colour | Black | |
| Display Mode | Transmissive | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Character Rows 2 | ||
Characters per Row 16 | ||
Character Width 3mm | ||
Character Height 5.6mm | ||
Illumination Colour Green | ||
Background Colour Black | ||
Display Mode Transmissive | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL High-performance character liquid crystal display module designed to enhance user interface experiences. With its ability to display two lines of 16 characters each, this versatile module is well-suited for a variety of applications where clear visibility and information presentation are paramount.
Delivers a striking green LED backlight for improved visibility in various lighting conditions
Highly versatile with compatibility for both 8 bit and 4 bit communication modes
Affordable yet robust construction designed for long lasting use
Meets environmental standards with RoHS compliance
Highly versatile with compatibility for both 8 bit and 4 bit communication modes
Affordable yet robust construction designed for long lasting use
Meets environmental standards with RoHS compliance
