- RS Stock No.:
- 820-9410
- Mfr. Part No.:
- AD9887AKSZ-140
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 820-9410
- Mfr. Part No.:
- AD9887AKSZ-140
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Display Drivers, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Package Type | MQFP |
Number of Pins | 160 |
Maximum Clock Frequency | 170MHz |
Supply Voltage | Maximum of 120 V |
Maximum Supply Current | 46mA |
Minimum Operating Temperature | 0°C |
Mounting Type | Surface Mount |
Maximum Operating Temperature | +70°C |
Width | 28.2mm |
Height | 3.6mm |
Length | 28.2mm |