- RS Stock No.:
- 909-1945
- Mfr. Part No.:
- NHD-0220CW-AB3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Discontinued product
- RS Stock No.:
- 909-1945
- Mfr. Part No.:
- NHD-0220CW-AB3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Newhaven Display International Organic Light Emitting Diode (OLED) Displays are brighter, higher contrast displays that have faster response times, wider viewing angles and use less power than conventional displays. OLED displays are self-illuminating and require no backlight for maximum visibility in all environments. This also allows OLEDs to be significantly thinner than standard VFD, LED or LCD displays. Newhaven Display offers Character and Graphic type OLED displays as complete, easy-to-use modules.• Slim Character OLED • 2 lines x 16 character • Blue OLED display
NEWHAVEN DISPLAY INTERNATIONAL NHD-0220CW-AB3 LCD Colour Display 2x20 Blue Slim Character OLED
Newhaven AMOLED Displays
Specifications
Attribute | Value |
---|---|
Interface Type | 4/8-Bit Parallel, I2C, SPI |
Viewing Area Dimensions | 78 x 16mm |
Supply Voltage | 2.4 → 5.5 V |
Touch Screen Type | None |
Backlight Type | LED |
AC or DC Input Voltage | dc |
Dimensions | 6.5 x 92 x 23.3mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Brightness | 150cd/m² |
Operating Temperature Range | -40 → +85°C |
Height | 6.5mm |
Viewing Area Width | 77.92mm |
Width | 92mm |
Number of Colours | 1 |
Voltage Rating | 2.8V |
Viewing Area Height | 16.28mm |
Contrast Ratio | 10000:1 |
Current Rating | 135mA |
Standards Met | RoHS Compliant |
Depth | 23.3mm |
Response Time | 10 μs |