AUO G065VN01 TFT LCD Colour Display, 6.5in VGA, 640 x 480pixels
- RS Stock No.:
- 619-8872
- Mfr. Part No.:
- G065VN01
- Manufacturer:
- AUO
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 619-8872
- Mfr. Part No.:
- G065VN01
- Manufacturer:
- AUO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUO | |
| Diagonal Display Size | 6.5in | |
| Interface Type | LVDS | |
| Resolution | 640 x 480pixels | |
| Backlight Type | LED | |
| Dimensions | 153 x 10.9 x 118mm | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | VGA | |
| Brightness | 800cd/m² | |
| Number of Colours | 16,777,216 | |
| Response Time | 25ms | |
| Depth | 10.9mm | |
| Contrast Ratio | 600:1 | |
| Height | 118mm | |
| Width | 153mm | |
| Select all | ||
|---|---|---|
Brand AUO | ||
Diagonal Display Size 6.5in | ||
Interface Type LVDS | ||
Resolution 640 x 480pixels | ||
Backlight Type LED | ||
Dimensions 153 x 10.9 x 118mm | ||
Display Matrix Technology TFT | ||
Graphics Array Type VGA | ||
Brightness 800cd/m² | ||
Number of Colours 16,777,216 | ||
Response Time 25ms | ||
Depth 10.9mm | ||
Contrast Ratio 600:1 | ||
Height 118mm | ||
Width 153mm | ||
Colour Graphic Displays