MikroElektronika MIKROE-3909 TFT TFT LCD Display / Touch Screen, 7in WVGA, 800 x 480pixels
- RS Stock No.:
- 216-2630
- Mfr. Part No.:
- MIKROE-3909
- Manufacturer:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 216-2630
- Mfr. Part No.:
- MIKROE-3909
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Diagonal Display Size | 7in | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 154.08 x 85.92mm | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | WVGA | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Diagonal Display Size 7in | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 154.08 x 85.92mm | ||
Display Matrix Technology TFT | ||
Graphics Array Type WVGA | ||
The MikroElektronika 7" TFT display module supports up to 24-bit pixel format (RGB: 888), allowing a true-colour palette of 16,7 million colours with aesthetically pleasing bezel around it. It features an excellent contrast ratio and uniform brightness. This module is composed of a TFT-LCD panel, driver IC, FPC, a back light unit. This display is perfect for industrial HMI, home and building automation and many other applications.
Resolution = 800 x 480 pixels
Capacitive touch screen
Module size = 179.96 X 119 X 7.43 mm
Capacitive touch screen
Module size = 179.96 X 119 X 7.43 mm
