- RS Stock No.:
- 171-1724
- Mfr. Part No.:
- DT070ATFT-PTS
- Manufacturer:
- Displaytech
Discontinued product
- RS Stock No.:
- 171-1724
- Mfr. Part No.:
- DT070ATFT-PTS
- Manufacturer:
- Displaytech
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Capacitive Touchscreen TFT LCD Displays, Displaytech
The Displaytech range of projected capacitive (PCAP) touch screen LCDs are fully integrated with both LCD and PCAP driver ICs to reduced design time and BOM count. PCAP touch input enables you to integrate multi-touch gestures and proximity sensing into your design.
Offering up to 5-finger multi-touch and high accuracy which ensures your design is responsive and intuitive to your customers. Add modern and intuitive controls used on most smartphones to your product such as swipe, pinch-to-zoom, drag and rotate. They are available in a range of sizes:
2.8 Colour LCD Display with PCAP – DT028ATFT-PTS – RS 915-6455
3.5 Colour LCD Display with PCAP – DT035ATFT-PTS – RS 915-6458
4.3 Colour LCD Display with PCAP – DT043BTFT-PTS – RS 915-6452
7 Colour LCD Display with PCAP – DT070ATFT-PTS – RS 915-6461
Offering up to 5-finger multi-touch and high accuracy which ensures your design is responsive and intuitive to your customers. Add modern and intuitive controls used on most smartphones to your product such as swipe, pinch-to-zoom, drag and rotate. They are available in a range of sizes:
2.8 Colour LCD Display with PCAP – DT028ATFT-PTS – RS 915-6455
3.5 Colour LCD Display with PCAP – DT035ATFT-PTS – RS 915-6458
4.3 Colour LCD Display with PCAP – DT043BTFT-PTS – RS 915-6452
7 Colour LCD Display with PCAP – DT070ATFT-PTS – RS 915-6461
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Displaytech Colour LCD Graphic Dispalys
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 7in |
Interface Type | I2C |
Resolution | 800 x 480pixels |
Touch Screen | Yes |
Viewing Area Dimensions | 157 x 89mm |
Touch Screen Type | Capacitive |
Supply Voltage | 3.6 V |
Backlight Type | LED |
Display Mode | Transmissive |
AC or DC Input Voltage | dc |
Dimensions | 164.9 x 100 x 1.45mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Brightness | 250cd/m² |
Viewing Area Height | 88.52mm |
Width | 164.9mm |
Number of Colours | 16,777,216 |
Standards Met | MIL-STD-105E |
Operating Temperature Range | -10 → +60°C |
Height | 100mm |
Depth | 1.45mm |
Viewing Area Width | 156.68mm |