- RS Stock No.:
- 146-1604
- Mfr. Part No.:
- INT070ATFT
- Manufacturer:
- Displaytech
Available for back order.
Added
Price Each (In a Box of 50)
MYR429.277
Units | Per Unit | Per Box* |
50 - 200 | MYR429.277 | MYR21,463.85 |
250 + | MYR386.349 | MYR19,317.45 |
*price indicative |
- RS Stock No.:
- 146-1604
- Mfr. Part No.:
- INT070ATFT
- Manufacturer:
- Displaytech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Displaytech Integrated TFT Modules
A range of integrated TFT LCD modules from Displaytech that overcomes the frustration of ever-changing driver ICs, screens and connection arrangements used in TFT display panels. These Displaytech modules offer designers a stable and versatile platform to work with whilst insulating them from changes made to the elements used within the modules over time. The modules include an auto-initialisation feature that provides a consistent user interface and reduces design time requirements. They are simple to mount and connections are made via two rows of plated-through holes. The smaller displays use the RAIO RA8872 LCD controller and the 3.5 inch displays and larger use the Soloman Systech SSD1963 controller.
• Built-in LCD controller
• LED backlighting with PWM control
• 8080/6800 MCU Interface (selectable)
• Auto-initialisation feature
• Low-power sleep mode
• Screen display rotation
• Touch-panel versions have an embedded 4-Wire Touch-Panel Controller
• LED backlighting with PWM control
• 8080/6800 MCU Interface (selectable)
• Auto-initialisation feature
• Low-power sleep mode
• Screen display rotation
• Touch-panel versions have an embedded 4-Wire Touch-Panel Controller
RAIO RA8872 Controlled Displays
Soloman Systech SSD1963 Controlled Displays
Displaytech Colour LCD Graphic Dispalys
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 7in |
Interface Type | 18 Data Bus |
Resolution | 800 x 480pixels |
Touch Screen | No |
Viewing Area Dimensions | 154.08 x 85.92mm |
Supply Voltage | 9.6 V |
Touch Screen Type | None |
Backlight Type | LED |
Display Mode | Transmissive |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Brightness | 250cd/m² |
Graphics Array Type | WVGA |
Power Supply Included | Yes |
Height | 103mm |
Width | 175mm |
Number of Colours | 16,777,216 |
Response Time | 30ms |
Operating Temperature Range | -20 → +70°C |
Aspect Ratio | 16:9 |
Contrast Ratio | 500:1 |