Riverdi RVT50AQBFWC00 TFT TFT LCD Display / Touch Screen, 5in, 800 x 480pixels
- RS Stock No.:
- 672-218
- Mfr. Part No.:
- RVT50AQBFWC00
- Manufacturer:
- Riverdi
N
Bulk discount available
Subtotal (1 unit)*
MYR523.37
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR523.37 |
| 5 + | MYR491.95 |
*price indicative
- RS Stock No.:
- 672-218
- Mfr. Part No.:
- RVT50AQBFWC00
- Manufacturer:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Diagonal Display Size | 5in | |
| Interface Type | QSPI, SPI | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 108 x 64.8mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Diagonal Display Size 5in | ||
Interface Type QSPI, SPI | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 108 x 64.8mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- PL
The Riverdi 5 inch TFT display features a capacitive touchscreen with a built-in LED inverter for efficient backlight control. It offers an 800x480 resolution that delivers crisp and vibrant visuals. Driven by the powerful BT815 graphics controller, the display ensures smooth rendering. It supports SPI/QSPI interface for easy integration into embedded systems.
800x480 resolution
Built-in LED inverter
BT815 graphics controller
Built-in LED inverter
BT815 graphics controller