Riverdi RVA15HI-NUCLEO64A TFT TFT LCD Display / Touch Screen, 1.54in, 240 x 240pixels

N

Subtotal (1 unit)*

MYR178.94

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR178.94

*price indicative

RS Stock No.:
672-195
Mfr. Part No.:
RVA15HI-NUCLEO64A
Manufacturer:
Riverdi
Find similar products by selecting one or more attributes.
Select all

Brand

Riverdi

Diagonal Display Size

1.54in

Interface Type

SPI

Resolution

240 x 240pixels

Touch Screen

Yes

Viewing Area Dimensions

216.96 x 135.60mm

Display Matrix Technology

TFT

COO (Country of Origin):
PL
The Riverdi 1.54 inch STM32 Nucleo-64 Display Kit is a sleek and compact development solution tailored for STM32 Nucleo-64 boards. It features a 1.54-inch TFT display with capacitive touch, ideal for creating modern, space-efficient user interfaces. Designed for plug-and-play integration, it simplifies prototyping and accelerates embedded GUI development.

8MB SPI flash memory for smooth operation and storage of essential data
Preloaded with TouchGFX demo projects for rapid development

Related links