Riverdi RVT70HSSNWC00-BV1.0A LCD Colour Display, 7 in, 1024 x 600 pixel

Subtotal (1 unit)*

MYR1,235.33

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,235.33

*price indicative

RS Stock No.:
672-190
Mfr. Part No.:
RVT70HSSNWC00-BV1.0A
Manufacturer:
Riverdi
Find similar products by selecting one or more attributes.
Select all

Brand

Riverdi

Product Type

LCD Colour Display

Diagonal Display Size

7in

Interface Type

QSPI, SPI

Screen Resolution

1024 x 600 pixel

Touch Screen

No

Viewing Area Dimensions

154.21 x 85.92 mm

Touch Screen Type

Capacitive

Backlight Type

LED

Minimum Supply Voltage

6V

Maximum Supply Voltage

48V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

119mm

Depth

20.5mm

Standards/Approvals

RoHS3

Width

179.96 mm

Brightness

850cd/m²

Series

STM32 EMBEDDED

Contrast Ratio

800:1000

Display Type

TFT LCD

COO (Country of Origin):
PL
The Riverdi 7.0 inch TFT display features a 1024x600px resolution, delivering sharp and vibrant visuals. With a high brightness of 850cd/m², it ensures clear readability even in well-lit environments. The full IPS viewing angles provide consistent color accuracy from any direction, making it perfect for dynamic applications. It is fully compatible with all STM32H7 interfaces, offering seamless integration for advanced projects.

Optical bonding

Industrial projected capacitive touch screen

Black decorative cover glass

Related links