Riverdi RVT50HQSNWC01-BV1.0A IPS TFT TFT LCD Display / Touch Screen, 5in, 800 x 480pixels
- RS Stock No.:
- 672-187
- Mfr. Part No.:
- RVT50HQSNWC01-BV1.0A
- Manufacturer:
- Riverdi
N
Subtotal (1 unit)*
MYR868.52
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 2 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR868.52 |
*price indicative
- RS Stock No.:
- 672-187
- Mfr. Part No.:
- RVT50HQSNWC01-BV1.0A
- Manufacturer:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Diagonal Display Size | 5in | |
| Interface Type | QSPI, SPI | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 108 x 64.8mm | |
| Display Matrix Technology | IPS TFT | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Diagonal Display Size 5in | ||
Interface Type QSPI, SPI | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 108 x 64.8mm | ||
Display Matrix Technology IPS TFT | ||
- COO (Country of Origin):
- PL
The Riverdi 5 inch TFT display offers a resolution of 800x480 pixels and high brightness of 850 cd/m², making it suitable for both indoor and outdoor use. IPS technology ensures full viewing angles with consistent colors. Integrated NeoChromVG GPU enables smooth and scalable vector graphics, ideal for modern embedded applications.
Optical bonding
Industrial projected capacitive touch screen
Black decorative cover glass
High quality
Industrial projected capacitive touch screen
Black decorative cover glass
High quality