4D Systems uLCD-480RD-CTP-CLB TFT TFT LCD Display / Touch Screen, 2.1in, 480 x 480pixels
- RS Stock No.:
- 649-319
- Mfr. Part No.:
- uLCD-480RD-CTP-CLB
- Brand:
- 4D Systems
N
Bulk discount available
Subtotal (1 unit)*
MYR485.49
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | MYR485.49 |
| 5 + | MYR456.34 |
*price indicative
- RS Stock No.:
- 649-319
- Mfr. Part No.:
- uLCD-480RD-CTP-CLB
- Brand:
- 4D Systems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 2.1in | |
| Interface Type | FFC | |
| Resolution | 480 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 57mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 2.1in | ||
Interface Type FFC | ||
Resolution 480 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 57mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- AU
The 4D Systems Round LCD Intelligent Display Module is powered by 4D Systems' DIABLO-16 Graphics Processor. The 2.1 inch TFT IPS round LCD on the uLCD-480RD has a diameter of 480 pixels, with 240 pixels from the center in any direction due to its circular design. The pixels are arranged in a round configuration, unlike the typical square layout found in other TFT LCD displays. The DIABLO-16 processor drives the display and peripherals, enabling stand-alone functionality. Programming is done using the 4D Systems Workshop4 IDE software, which allows rapid and easy creation of graphic solutions tailored specifically for 4D graphics processors.
6 banks of 32750 bytes of Flash memory for User Application Code and Data
32Kb of SRAM purely for the User
16 General Purpose I/O pins for user interfacing, which include 4 configurable Analog Inputs
Display full colour images and video clips on chosen 4D Systems display
Supports all available Windows fonts
RoHS and REACH Compliant
CE Compliance pending
32Kb of SRAM purely for the User
16 General Purpose I/O pins for user interfacing, which include 4 configurable Analog Inputs
Display full colour images and video clips on chosen 4D Systems display
Supports all available Windows fonts
RoHS and REACH Compliant
CE Compliance pending
