4D Systems gen4-RP2350-35 TFT TFT LCD Display, 3.5in HVGA, 320 x 480pixels

Bulk discount available

Subtotal (1 unit)*

MYR338.36

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 4MYR338.36
5 +MYR318.08

*price indicative

RS Stock No.:
649-284
Mfr. Part No.:
gen4-RP2350-35
Manufacturer:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

3.5in

Interface Type

FFC

Resolution

320 x 480pixels

Touch Screen

No

Viewing Area Dimensions

73.44 x 48.96mm

Display Matrix Technology

TFT

Graphics Array Type

HVGA

COO (Country of Origin):
AU
The 4D Systems Intelligent Display Module is designed and manufactured by 4D Systems, offering an MCU-16 (8080) interface between the RP2350B processor and TFT LCD displays. The RP2350B processor provides multiple GPIOs, including UART, SPI, I2C, PWM, and analog functionality, along with interfaces for Quad SPI flash, microSD card, and native USB-C. The user interface to the gen4-RP2350 series features a 30-pin FPC/ZIF socket, designed for a 30-way 0.5mm pitch FFC cable, enabling easy connection to applications, motherboards, or accessory boards for enhanced functionality.

16MB of External quad SPI Flash
8MB of external quad SPI PSRAM
3M Adhesive around perimeter of Cover Lens Bezel for mounting the CTP-CLB model
RoHS and REACH compliant
PCB is UL 94V-0 flammability rated