4D Systems gen4-uLCD-70DCT-WVA TFT LCD Colour Display / Touch Screen, 7in, 800 x 480pixels
- RS Stock No.:
- 649-248
- Mfr. Part No.:
- gen4-uLCD-70DCT-WVA
- Manufacturer:
- 4D Systems
N
Bulk discount available
Subtotal (1 unit)*
MYR785.31
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 - 4 | MYR785.31 |
| 5 + | MYR738.18 |
*price indicative
- RS Stock No.:
- 649-248
- Mfr. Part No.:
- gen4-uLCD-70DCT-WVA
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 7in | |
| Interface Type | I2C, SPI | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 153.84 x 85.63mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 7in | ||
Interface Type I2C, SPI | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 153.84 x 85.63mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- AU
The 4D Systems Gen4 4.3 inch intelligent display module is part of the latest gen4 range designed and manufactured by 4D Systems. It features microSD memory storage, GPIO, communication interfaces, multiple millisecond-resolution timers, and built-in audio generation. The gen4 7.0 inch modules offer a resolution of 800x480. Both versions have the same touchscreen options and are mechanically identical, allowing interchangeable use in mounting solutions.
Latch-type micro-SD memory card connector for multimedia storage and data logging purposes
DOS-compatible file access (FAT16 format) as well as low-level access to card memory
Dedicated PWM Audio pin for sound generation, for an external amplifier
DOS-compatible file access (FAT16 format) as well as low-level access to card memory
Dedicated PWM Audio pin for sound generation, for an external amplifier
