4D Systems gen4-4DPi-70T TFT LCD Colour Display / Touch Screen, 7in, 480 x 800pixels
- RS Stock No.:
- 649-244
- Mfr. Part No.:
- gen4-4DPi-70T
- Manufacturer:
- 4D Systems
N
Subtotal (1 unit)*
MYR421.49
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | MYR421.49 |
*price indicative
- RS Stock No.:
- 649-244
- Mfr. Part No.:
- gen4-4DPi-70T
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 7in | |
| Interface Type | SPI | |
| Resolution | 480 x 800pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 95.04 x 53.86mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 7in | ||
Interface Type SPI | ||
Resolution 480 x 800pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 95.04 x 53.86mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- AU
The 4D Systems Gen4 4DPi range is the primary display solution for Raspberry Pi A+, B+, Pi2, Pi3, Pi3 B+, Pi4, Pi Zero, Pi Zero W, and Pi Zero 2 W. It mirrors the primary output typically sent to the HDMI or composite output of the Raspberry Pi. Equipped with an integrated resistive or capacitive touch panel, the gen4 4DPi allows users to interact directly with the Raspberry Pi without requiring a mouse.
Powered directly off the Raspberry Pi and no external power supply is required
On board EEPROM for board identification, following the HAT standard
RoHS and CE Compliant
On board EEPROM for board identification, following the HAT standard
RoHS and CE Compliant
