4D Systems gen4-uLCD-43DCT-CLB-SB TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels

N
Bulk discount available

Subtotal (1 unit)*

MYR713.93

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 4MYR713.93
5 +MYR671.10

*price indicative

RS Stock No.:
649-238
Mfr. Part No.:
gen4-uLCD-43DCT-CLB-SB
Manufacturer:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

4.3in

Interface Type

I2C, SPI

Resolution

480 x 272pixels

Touch Screen

Yes

Viewing Area Dimensions

95.04 x 53.86mm

Display Matrix Technology

TFT

COO (Country of Origin):
AU
The 4D Systems Gen4 4.3 inch intelligent display module is part of the latest gen4 range designed and manufactured by 4D Systems. It features microSD memory storage, GPIO, communication interfaces, multiple millisecond-resolution timers, and built-in audio generation. The 4.3 inch modules are available in standard resolution 480x272. Both versions have the same touchscreen options and are mechanically identical, allowing interchangeable use in mounting solutions.

Latch-type micro-SD memory card connector for multimedia storage and data logging purposes
DOS-compatible file access (FAT16 format) as well as low-level access to card memory
Dedicated PWM Audio pin for sound generation, for an external amplifier