4D Systems ULCD-104D TFT LCD Colour Display, 10.4in, 1024 x 100pixels
- RS Stock No.:
- 649-234
- Mfr. Part No.:
- ULCD-104D
- Manufacturer:
- 4D Systems
N
Subtotal (1 unit)*
MYR882.47
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR882.47 |
*price indicative
- RS Stock No.:
- 649-234
- Mfr. Part No.:
- ULCD-104D
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 10.4in | |
| Interface Type | I2C, SPI | |
| Resolution | 1024 x 100pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 264.19 x 25.8mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 10.4in | ||
Interface Type I2C, SPI | ||
Resolution 1024 x 100pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 264.19 x 25.8mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- AU
The 4D Systems 10.4 inch integrated display module is part of the microLCD range designed and manufactured by 4D Systems. This model features a large-format colours TFT IPS LCD with optional capacitive touch, created to meet the demand for physically larger displays while ensuring ease of integration, space efficiency, and robust functionality. Powered by the feature-rich 4D Systems DIABLO-16 graphics processor, it offers extensive capabilities and options for designers, integrators, and end users.
Display full colours images, animations, icons and video clips
Supports all available Windows fonts
RoHS and REACH compliant
CE and UKCA Compliant
Supports all available Windows fonts
RoHS and REACH compliant
CE and UKCA Compliant
