4D Systems gen4-ESP32-43CT-CLB TFT LCD Colour Display / Touch Screen, 4.3in, 800 x 480pixels

N

Subtotal (1 unit)*

MYR514.90

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR514.90

*price indicative

RS Stock No.:
649-231
Mfr. Part No.:
gen4-ESP32-43CT-CLB
Manufacturer:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

4.3in

Interface Type

I2C, SPI, UART

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

95.04 x 53.86mm

Display Matrix Technology

TFT

COO (Country of Origin):
AU
The 4D Systems Gen4-ESP32 intelligent display modules is designed and manufactured by 4D Systems and is available in 4.3 inch sizes. They are offered in non-touch, resistive touch, capacitive touch, and capacitive touch with cover lens bezel options. Powered by the ESP32-S3R8 processor, these modules provide multiple GPIO including UART, SPI, I2C, PWM, and analog functionality, along with interfaces for the LCD touchscreen, real time clock, Quad SPI flash, microSD card, 8-bit IO expander, and native USB-C. They feature an RGB interface between the ESP32-S3R8 processor and the 800x480 resolution TFT LCD display.

Display full colours images, animations, icons and video clips
RoHS and REACH compliant
CE and EMC and UKCA compliance pending
PCB is UL 94V-0 Flammability Rated