4D Systems gen4-ESP32-32CT-CLB TFT LCD Colour Display / Touch Screen, 3.2in, 240 x 320pixels
- RS Stock No.:
- 649-228
- Mfr. Part No.:
- gen4-ESP32-32CT-CLB
- Manufacturer:
- 4D Systems
N
Bulk discount available
Subtotal (1 unit)*
MYR338.36
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR338.36 |
| 5 + | MYR318.08 |
*price indicative
- RS Stock No.:
- 649-228
- Mfr. Part No.:
- gen4-ESP32-32CT-CLB
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 3.2in | |
| Interface Type | I2C, SPI, UART | |
| Resolution | 240 x 320pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 48.6 x 64.8mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 3.2in | ||
Interface Type I2C, SPI, UART | ||
Resolution 240 x 320pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 48.6 x 64.8mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- AU
The 4D Systems Gen4-ESP32 intelligent display modules is designed and manufactured by 4D Systems and is available in 3.2 inch sizes. They are offered in non-touch, capacitive touch, and capacitive touch with cover lens bezel options, with resistive touch not available due to PCB space constraints for an RTP controller. Powered by the ESP32-S3R8 processor, these modules provide multiple GPIO including UART, SPI, I2C, PWM, and analog functionality, along with interfaces for the LCD touchscreen, Quad SPI flash, microSD card, and native USB-C. They feature an SPI interface between the ESP32-S3R8 processor and the TFT LCD display.
Display full colours images, animations, icons and video clips
RoHS and REACH compliant
CE and EMC and UKCA compliance pending
PCB is UL 94V-0 Flammability Rated
RoHS and REACH compliant
CE and EMC and UKCA compliance pending
PCB is UL 94V-0 Flammability Rated
