4D Systems RP2350-90T TFT LCD Colour Display / Touch Screen, 9in, 800 x 480pixels
- RS Stock No.:
- 649-226
- Mfr. Part No.:
- RP2350-90T
- Manufacturer:
- 4D Systems
N
Subtotal (1 unit)*
MYR730.65
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR730.65 |
*price indicative
- RS Stock No.:
- 649-226
- Mfr. Part No.:
- RP2350-90T
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 9in | |
| Interface Type | I2C, SPI, UART | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 198 x 111.7mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 9in | ||
Interface Type I2C, SPI, UART | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 198 x 111.7mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- AU
The 4D Systems RP2350-90 series of intelligent display modules is designed and manufactured by 4D Systems and features a 9.0 inch TN TFT LCD with 800x480 resolution, using an RGB interface between the processor and the display. They are available in non-touch, resistive touch, capacitive touch, and capacitive touch with cover lens bezel options. The processor provides multiple GPIO including UART, SPI, I2C, PWM, and analog functionality, along with interfaces for the LCD touchscreen, Quad SPI flash, microSD card, and native USB-C. These modules are not compatible with code from other 4D Systems displays using Goldelox, Picasso, Pixxi, or Diablo16 processors due to being a different processor family.
Display full colours images, animations, icons and video clips
RoHS and REACH compliant
CE and EMC and UKCA compliance pending
PCB is UL 94V-0 Flammability Rated
RoHS and REACH compliant
CE and EMC and UKCA compliance pending
PCB is UL 94V-0 Flammability Rated
