4D Systems gen4-RP2350-32CT-CLB TFT LCD Colour Display / Touch Screen, 3.2in, 240 x 320pixels
- RS Stock No.:
- 649-222
- Mfr. Part No.:
- gen4-RP2350-32CT-CLB
- Brand:
- 4D Systems
N
Bulk discount available
Subtotal (1 unit)*
MYR338.36
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | MYR338.36 |
| 5 + | MYR318.08 |
*price indicative
- RS Stock No.:
- 649-222
- Mfr. Part No.:
- gen4-RP2350-32CT-CLB
- Brand:
- 4D Systems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 3.2in | |
| Interface Type | I2C, SPI, UART | |
| Resolution | 240 x 320pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 48.6 x 64.8mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 3.2in | ||
Interface Type I2C, SPI, UART | ||
Resolution 240 x 320pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 48.6 x 64.8mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- AU
The 4D Systems Gen4-RP2350 series of intelligent display modules is designed and manufactured by 4D Systems and is available in 3.2 inch sizes, offering an MCU-16 (8080) interface between the RP2350B processor and the TN TFT LCD display. They are available in non-touch, resistive touch, capacitive touch, and capacitive touch with cover lens bezel options. The RP2350B processor provides multiple GPIO including UART, SPI, I2C, PWM, and analog functionality, along with interfaces for the LCD touchscreen, Quad SPI flash, microSD card, and native USB-C. These modules are not compatible with code from other 4D Systems displays using Goldelox, Picasso, Pixxi, or Diablo16 processors due to a different processor family, though migration assistance is available from 4D Systems to adapt code with some graphical similarities.
Display full colours images, animations, icons and video clips
RoHS and REACH compliant
CE and EMC and UKCA compliance pending
PCB is UL 94V-0 Flammability Rated
RoHS and REACH compliant
CE and EMC and UKCA compliance pending
PCB is UL 94V-0 Flammability Rated
