4D Systems gen4-RP2350-32CT TFT LCD Colour Display / Touch Screen, 3.2in, 240 x 320pixels

N
Bulk discount available

Subtotal (1 unit)*

MYR323.66

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4MYR323.66
5 +MYR304.25

*price indicative

RS Stock No.:
649-221
Mfr. Part No.:
gen4-RP2350-32CT
Brand:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

3.2in

Interface Type

I2C, SPI, UART

Resolution

240 x 320pixels

Touch Screen

Yes

Viewing Area Dimensions

48.6 x 64.8mm

Display Matrix Technology

TFT

COO (Country of Origin):
AU
The 4D Systems Gen4-RP2350 series of intelligent display modules is designed and manufactured by 4D Systems and is available in 3.2 inch sizes, offering an MCU-16 (8080) interface between the RP2350B processor and the TN TFT LCD display. They are available in non-touch, resistive touch, capacitive touch, and capacitive touch with cover lens bezel options. The RP2350B processor provides multiple GPIO including UART, SPI, I2C, PWM, and analog functionality, along with interfaces for the LCD touchscreen, Quad SPI flash, microSD card, and native USB-C. These modules are not compatible with code from other 4D Systems displays using Goldelox, Picasso, Pixxi, or Diablo16 processors due to a different processor family, though migration assistance is available from 4D Systems to adapt code with some graphical similarities.

Display full colours images, animations, icons and video clips
RoHS and REACH compliant
CE and EMC and UKCA compliance pending
PCB is UL 94V-0 Flammability Rated