Riverdi RVT121HVHNWCA0-BV1.0A TFT LCD Colour Display / Touch Screen, 12.1in, 1280 x 800pixels

N

Subtotal (1 unit)*

MYR1,690.52

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
1 +MYR1,690.52

*price indicative

RS Stock No.:
634-759
Mfr. Part No.:
RVT121HVHNWCA0-BV1.0A
Manufacturer:
Riverdi
Find similar products by selecting one or more attributes.
Select all

Brand

Riverdi

Diagonal Display Size

12.1in

Interface Type

RGB

Resolution

1280 x 800pixels

Touch Screen

Yes

Viewing Area Dimensions

261.12 x 163.20mm

Display Matrix Technology

TFT

Display Type

TFT

COO (Country of Origin):
PL
The Riverdi 12.1-inch HDMI TFT LCD display designed for seamless integration into embedded systems and multimedia applications. It features a high-brightness IPS panel, offering vivid visuals and wide viewing angles. With HDMI input and USB touch interface, it simplifies connectivity and control for developers and integrators.

1280 x 800 px resolution
High quality
RoHS 3 compliant