Riverdi RVT70HSSNWC00-B TFT LCD Colour Display / Touch Screen, 7in, 1024 x 600pixels
- RS Stock No.:
- 634-746
- Mfr. Part No.:
- RVT70HSSNWC00-B
- Manufacturer:
- Riverdi
N
Subtotal (1 unit)*
MYR1,235.33
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,235.33 |
*price indicative
- RS Stock No.:
- 634-746
- Mfr. Part No.:
- RVT70HSSNWC00-B
- Manufacturer:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Diagonal Display Size | 7in | |
| Interface Type | RGB | |
| Resolution | 1024 x 600pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 154.21 x 85.92mm | |
| Display Matrix Technology | TFT | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Diagonal Display Size 7in | ||
Interface Type RGB | ||
Resolution 1024 x 600pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 154.21 x 85.92mm | ||
Display Matrix Technology TFT | ||
Display Type TFT | ||
- COO (Country of Origin):
- PL
The Riverdi 7-inch TFT LCD embedded display powered by the STM32H757XIH6 microcontroller, designed for high-performance industrial. It features an IPS panel with full viewing angles and 850 cd/m² brightness, ensuring excellent visibility even in outdoor environments. It also includes a high-brightness LED backlight with programmable control for adaptive lighting needs. It is ideal for use in sensitive industrial environments.
1024 x 600 px resolution
High quality
512MB Flash and 64MB SDRAM
RoHS 3 compliant
High quality
512MB Flash and 64MB SDRAM
RoHS 3 compliant