4D Systems 4Discovery-35Wifi TFT LCD Colour Display, 3.5in HVGA, 480 x 320pixels
- RS Stock No.:
- 564-956
- Mfr. Part No.:
- 4Discovery-35Wifi
- Manufacturer:
- 4D Systems
N
Subtotal (1 unit)*
MYR1,172.28
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,172.28 |
*price indicative
- RS Stock No.:
- 564-956
- Mfr. Part No.:
- 4Discovery-35Wifi
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 3.5in | |
| Resolution | 480 x 320pixels | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | HVGA | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 3.5in | ||
Resolution 480 x 320pixels | ||
Display Matrix Technology TFT | ||
Graphics Array Type HVGA | ||
- COO (Country of Origin):
- AU
The 4D Systems Wall mounted intelligent display module designed for embedded control and automation applications. It features a vibrant 3.5-inch TFT LCD with resistive touch and is powered by a dedicated graphics processor. The module supports RS485 communication and Wi-Fi connectivity, making it ideal for remote monitoring and control. Its robust design allows for easy installation in enclosures or directly onto walls.
RS485 serial interface and integrated Wi-Fi module
microSD card slot for data storage and multimedia access
Programmable via a high level IDE for rapid GUI development
microSD card slot for data storage and multimedia access
Programmable via a high level IDE for rapid GUI development
