4D Systems gen4-uLCD-50D-SB TFT LCD Colour Display, 5in, 800 x 480pixels

N
Bulk discount available

Subtotal (1 unit)*

MYR591.01

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 4MYR591.01
5 +MYR555.54

*price indicative

RS Stock No.:
564-931
Mfr. Part No.:
gen4-uLCD-50D-SB
Manufacturer:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

5in

Interface Type

I2C, SPI

Resolution

800 x 480pixels

Touch Screen

No

Viewing Area Dimensions

108.00 x 64.80mm

Display Matrix Technology

TFT

COO (Country of Origin):
AU

LM324, LM224, LM2902, NCV2902, Single Supply, Quad Operational Amplifiers, ON Semiconductor


The ON Semiconductor LM324/LM224/LM2902/NCV2902 quad operational amplifiers with true differential inputs can operate at supply voltages between 3 V and 32 V.

The common mode input range includes the negative supply eliminating the need for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.

Four Amplifiers Per Package
Short Circuited Protected Outputs
True Differential Input Stage
Single Supply Operation: 3 V to 32 V
Low Input Bias Currents: 100 nA Maximum (LM324A)
Internally Compensated
ESD Clamps on the Inputs Increase Ruggedness without Affecting Device Operation

The 4D Systems Smart display module tailored for embedded systems that require vivid visuals and responsive touch interaction. It features a full-color TFT screen with capacitive touch and a rugged cover lens bezel, making it suitable for both industrial and consumer environments. Powered by a dedicated graphics processor, it supports rich GUI development, multimedia playback, and flexible connectivity.

Capacitive touch display with enhanced brightness and protective bezel
Interfaces include serial and SPI with I²C for seamless integration
On-board memory card slot for multimedia and data storage
Programmable for advanced GUI creation using a high level IDE


Operational Amplifiers, ON Semiconductor