4D Systems gen4-uLCD-43D-SB TFT LCD Colour Display, 4.3in, 480 x 272pixels
- RS Stock No.:
- 564-926
- Mfr. Part No.:
- gen4-uLCD-43D-SB
- Manufacturer:
- 4D Systems
N
Bulk discount available
Subtotal (1 unit)*
MYR500.07
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR500.07 |
| 5 + | MYR490.05 |
*price indicative
- RS Stock No.:
- 564-926
- Mfr. Part No.:
- gen4-uLCD-43D-SB
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 4.3in | |
| Interface Type | I2C, SPI | |
| Resolution | 480 x 272pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 95.04 x 53.86mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 4.3in | ||
Interface Type I2C, SPI | ||
Resolution 480 x 272pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 95.04 x 53.86mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- AU
Switch Debounce ICs, ON Semiconductor
Contact bounce eliminator ICs from ON Semiconductor designed to allow a clean interface between electromechanical switches and digital circuit inputs.
The 4D Systems Slim intelligent display module designed for embedded systems that require vibrant visuals and reliable performance. It features a full-color TFT screen with enhanced brightness, making it suitable for both indoor and outdoor applications. Powered by a dedicated graphics processor, it supports rich GUI development and multimedia playback while offering flexible connectivity for seamless integration.
High brightness display with vivid color output and slim profile
Interfaces include serial and SPI with I²C for versatile system integration
On-board memory card slot for multimedia storage and data logging
Programmable for advanced GUI creation using a high-level IDE
Interfaces include serial and SPI with I²C for versatile system integration
On-board memory card slot for multimedia storage and data logging
Programmable for advanced GUI creation using a high-level IDE
Switch Debounce
