MikroElektronika MIKROE-6161 LCD Module / Touch Screen, 5in, 800 x 480pixels
- RS Stock No.:
- 296-148
- Mfr. Part No.:
- MIKROE-6161
- Brand:
- MikroElektronika
Subtotal (1 unit)*
MYR1,483.10
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR1,483.10 |
*price indicative
- RS Stock No.:
- 296-148
- Mfr. Part No.:
- MIKROE-6161
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Diagonal Display Size | 5in | |
| Interface Type | 24-bit | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Diagonal Display Size 5in | ||
Interface Type 24-bit | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
- COO (Country of Origin):
- RS
The MikroElektronika Resistive FPI is a compact development board designed as a complete solution for the rapid development of multimedia and GUI-centric applications. By featuring a 5 resistive touch screen driven by the powerful graphics controller that can display the 24-bit colour palette (16.7 million colours), along with a DSP-powered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application.
2 MB of Flash memory
512 KB of RAM memory
microMIPS mode for up to 35 percent smaller code size
Operating frequency up to 252 MHz
Audio and graphics interfaces
512 KB of RAM memory
microMIPS mode for up to 35 percent smaller code size
Operating frequency up to 252 MHz
Audio and graphics interfaces
