Midas MDT0280A1IHR-MULTI TFT LCD Colour Display / Touch Screen, 2.8in, 240 x 320pixels
- RS Stock No.:
- 285-436
- Mfr. Part No.:
- MDT0280A1IHR-MULTI
- Manufacturer:
- Midas
Subtotal (1 unit)*
MYR126.92
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR126.92 |
*price indicative
- RS Stock No.:
- 285-436
- Mfr. Part No.:
- MDT0280A1IHR-MULTI
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 2.8in | |
| Interface Type | RGB | |
| Resolution | 240 x 320pixels | |
| Touch Screen | Yes | |
| Display Matrix Technology | TFT | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 2.8in | ||
Interface Type RGB | ||
Resolution 240 x 320pixels | ||
Touch Screen Yes | ||
Display Matrix Technology TFT | ||
Display Type TFT | ||
- COO (Country of Origin):
- CN
The Midas TFT Display is a colour active matrix TFT LCD that uses amorphous silicon TFT as a switching device. This model is composed of a Transmissive type TFT-LCD Panel, driver circuit, back-light unit. It utilizes Multiple Interface options including Parallel, Serial Peripheral Interface and RGB interfaces providing flexibility for integration with various systems.
Display Size 2.8 inch
Resolution 240 x 320
Portrait orientation
Logic Voltage 3.3V
Brightness 384 cd per m sq
Pitch 0.5mm
Resolution 240 x 320
Portrait orientation
Logic Voltage 3.3V
Brightness 384 cd per m sq
Pitch 0.5mm
Related links
- TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-uLCD-28DT TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems SK-gen4-IoD-28T TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems 4DLCD-28320240-RTP-IPS TFT LCD Colour Display / Touch Screen 240 x 320pixels
- Midas MDT0280A1IHC-MULTI TFT LCD Colour Display / Touch Screen 240x320pixels
- Displaytech DT028BTFT-TS TFT TFT LCD Display / Touch Screen 240 x 320pixels
- Display Visions EA TFT028-23AINN TFT TFT LCD Display / Touch Screen 240 x 320pixels
- Display Visions EA TFT028-23AITC TFT TFT LCD Display / Touch Screen 240 x 320pixels