Midas MDT0550AISC-MIPI TFT LCD Colour Display / Touch Screen, 5.5in, 720 x 1280pixels
- RS Stock No.:
- 285-415
- Mfr. Part No.:
- MDT0550AISC-MIPI
- Manufacturer:
- Midas
Bulk discount available
Subtotal (1 unit)*
MYR396.75
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR396.75 |
| 10 + | MYR357.08 |
*price indicative
- RS Stock No.:
- 285-415
- Mfr. Part No.:
- MDT0550AISC-MIPI
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 5.5in | |
| Interface Type | RGB | |
| Resolution | 720 x 1280pixels | |
| Touch Screen | Yes | |
| Display Matrix Technology | TFT | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 5.5in | ||
Interface Type RGB | ||
Resolution 720 x 1280pixels | ||
Touch Screen Yes | ||
Display Matrix Technology TFT | ||
Display Type TFT | ||
- COO (Country of Origin):
- CN
The Midas TFT Display is a colour active matrix TFT LCD that uses amorphous silicon TFT as a switching device. This model is composed of a Transmissive type TFT-LCD Panel, driver circuit, back-light unit. It utilizes MIPI Display Serial Interface (DSI) to facilitate high-speed communication between the display and the host processor.
Display Size 5.5 inch
Resolution 720 x 1280
Portrait orientation
Logic Voltage 3.3V
Brightness 360 cd per m sq
Pitch 0.5mm
Resolution 720 x 1280
Portrait orientation
Logic Voltage 3.3V
Brightness 360 cd per m sq
Pitch 0.5mm
Related links
- Midas MDT0500AC-USBC IPS TFT TFT LCD Display / Touch Screen 720 X 1280pixels
- Midas MDT0500A-USBC IPS TFT TFT LCD Display / Touch Screen 720 X 1280pixels
- Midas MDT0340AISC-MIPI TFT LCD Colour Display / Touch Screen 800 x 800
- Midas MDT0700BC-USBC TFT TFT LCD Display / Touch Screen 800 X 1280pixels
- Midas MDT0500B1IH-MIPI TFT LCD Colour Display 720 x 1280
- Display Visions EA TFT040-77AITC TFT LCD Colour Display / Touch Screen 720 x 720pixels
- Midas MDT0600AC-USBC TFT TFT LCD Display / Touch Screen 720 X 1440pixels
- Midas MDT1010AC-HDMI TFT LCD Colour Display / Touch Screen 1024x600pixels