Midas MDT0240A2IS-MULTI TFT LCD Colour Display, 2.4in, 240x320pixels

Subtotal (1 unit)*

MYR72.93

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR72.93

*price indicative

RS Stock No.:
285-411
Mfr. Part No.:
MDT0240A2IS-MULTI
Manufacturer:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Diagonal Display Size

2.4in

Interface Type

Parallel, RGB, SPI

Resolution

240x320pixels

Display Matrix Technology

TFT

Display Type

TFT

COO (Country of Origin):
CN
The Midas TFT Display is a colour active matrix TFT LCD that uses amorphous silicon TFT as a switching device. This model is composed of a Transmissive type TFT-LCD Panel, driver circuit, back-light unit. It utilizes Multiple Interface options including Parallel, Serial Peripheral Interface and RGB interfaces providing flexibility for integration with various systems.

Display Size 2.4 inch
Resolution 240 x 320
Portrait orientation
Logic Voltage 3.3V
Brightness 400 cd per m sq
Pitch 0.5mm

Related links