NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-CTXI# TFT LCD Display Module, 1.8in, 128 x 160pixels

Subtotal (1 unit)*

MYR106.37

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR106.37

*price indicative

RS Stock No.:
205-011
Mfr. Part No.:
NHD-1.8-128160EF-CTXI#
Manufacturer:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Diagonal Display Size

1.8in

Interface Type

8-Bit Parallel

Resolution

128 x 160pixels

Touch Screen

No

Viewing Area Dimensions

31.83 x 41.42mm

Display Matrix Technology

TFT

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL Standard 1.8 inch TFT display has a resolution of 128x160 pixels, a 6:00 optimal view, and standard brightness LED backlight with 350 nits. While this transmissive LCD does not feature a touchscreen, its compact size, low 3.0 voltage power supply, and impressive display quality make it an excellent choice for projects that require visual output without touch functionality.

Transmissive display mode
Compatibility with Arduino and similar development boards

Related links