NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480TF-ATXL# TFT TFT LCD Display, 5in WVGA, 800 x 480pixels
- RS Stock No.:
- 181-316
- Mfr. Part No.:
- NHD-5.0-800480TF-ATXL#
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
MYR308.87
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR308.87 |
*price indicative
- RS Stock No.:
- 181-316
- Mfr. Part No.:
- NHD-5.0-800480TF-ATXL#
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 5in | |
| Interface Type | RGB | |
| Resolution | 800 x 480pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 109 x 65.8mm | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | WVGA | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 5in | ||
Interface Type RGB | ||
Resolution 800 x 480pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 109 x 65.8mm | ||
Display Matrix Technology TFT | ||
Graphics Array Type WVGA | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT display offers an impressive resolution of 800x480, delivering sharp visuals and vibrant colours for various applications. Built with advanced optical features, it typically ensures superior visibility under different lighting conditions. This display is designed to enhance user experience, featuring a robust construction that maintains performance across a wide temperature range.
Supports DE mode eliminating complexities associated with sync signals for seamless performance
A long backlight lifetime contributing to reduced maintenance needs
Offers high contrast ratios enhancing the overall visual quality
Robust design allows for reliable operation under mechanical stress during transportation
A long backlight lifetime contributing to reduced maintenance needs
Offers high contrast ratios enhancing the overall visual quality
Robust design allows for reliable operation under mechanical stress during transportation
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480TF-ATXL#-T TFT LCD Colour Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480AF-ASXP IPS TFT TFT LCD Display 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-HDMI-N-RTXL TFT TFT LCD Display 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480FT-CTXL-T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-HDMI-N-RTXL-RTU TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480AF-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ATXL#-T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480TF-ATXL#-CTP TFT LCD Colour Display / Touch Screen 800x480pixels
