- RS Stock No.:
- 169-7298
- Mfr. Part No.:
- 74LVT573PW,112
- Manufacturer:
- Nexperia
Temporarily out of stock - back order for despatch 19/05/2025, delivery within 4 working days from despatch date
Added
Price Each (In a Tube of 75)
MYR2.289
Units | Per Unit | Per Tube* |
75 - 75 | MYR2.289 | MYR171.675 |
150 - 225 | MYR2.239 | MYR167.925 |
300 + | MYR2.198 | MYR164.85 |
*price indicative |
- RS Stock No.:
- 169-7298
- Mfr. Part No.:
- 74LVT573PW,112
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
74LVT Family, Nexperia
Low-Voltage BiCMOS Technology Logic
Operating Voltage 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL
Operating Voltage 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVT Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVT |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Set/Reset | Yes |
Dimensions | 6.6 x 4.5 x 0.95mm |
Height | 0.95mm |
Length | 6.6mm |
Width | 4.5mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |