DeWALT Telescopic Pole, DE0737-XJ Laser Mount

Subtotal (1 unit)*

MYR835.75

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR835.75

*price indicative

RS Stock No.:
172-245
Mfr. Part No.:
DE0737-XJ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Telescopic Pole

Accessory Type

Laser Mount

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
IN
The DeWALT Aluminium Grade Rod 2.4m is a versatile accessory designed to enhance the speed and accuracy of measurements. With features such as a sliding detector mount, attached bubble vial, and adjustable height, this grade rod offers precise readings over various inclines up to a maximum height of 24m. Ideal for professionals seeking efficiency and accuracy in their work.

Sliding detector mount for increased speed and accuracy of readings

Attached bubble vial for precise setting of grade rod

Adjustable height of 2.4m for operation over various inclines

Maximum height of 24m for extended range of applications

Enhances efficiency and accuracy of measurements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy