- RS Stock No.:
- 918-1161
- Mfr. Part No.:
- 601067
- Manufacturer:
- Wenger
Discontinued product
- RS Stock No.:
- 918-1161
- Mfr. Part No.:
- 601067
- Manufacturer:
- Wenger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wenger SOURCE Laptop Briefcase
From Wenger SwissGear, the SOURCE laptop briefcase is compact and versatile, with dual compartments and a quik pocket for easy access to essentials. The front compartment has various useful pockets, with spaces ideal for iPads and tablets, mobile phones, relevant cables and business cards. It also features a file divider for separating documents.
With a padded handle and detachable shoulder strap, this briefcase style laptop case is easy to carry, and well suited to a highly mobile lifestyle. Whether its on a hectic commute, or day packed with meetings and presentations, the SOURCE laptop case is ideal.
With a padded handle and detachable shoulder strap, this briefcase style laptop case is easy to carry, and well suited to a highly mobile lifestyle. Whether its on a hectic commute, or day packed with meetings and presentations, the SOURCE laptop case is ideal.
Features and Benefits
Padded laptop compartment
Tablet / eReader pocket with anti-scratch lining
File divider separates documents
Rear pocket unzips to become a pass-through trolley sleeve
Removable shoulder straps
Quik Pocket for easy access to essentials
Rear pocket unzips to become a Pass-Through trolley sleeve for easy travel wheeled luggage
Material: Nylon 400d with PVC backing and Polyester lininglining
Tablet / eReader pocket with anti-scratch lining
File divider separates documents
Rear pocket unzips to become a pass-through trolley sleeve
Removable shoulder straps
Quik Pocket for easy access to essentials
Rear pocket unzips to become a Pass-Through trolley sleeve for easy travel wheeled luggage
Material: Nylon 400d with PVC backing and Polyester lininglining
Soft Cases
All the soft cases have detachable shoulder straps and zip fasteners.
Specifications
Attribute | Value |
---|---|
Style | Briefcase |
Maximum Screen Size | 16in |
Colour | Grey |
Material | Nylon |
External Dimensions | 393.7 x 279.4 x 95.3mm |
Weight | 1kg |
External Depth | 95.3mm |
External Width | 393.7mm |
External Height | 279.4mm |
Model | Source |