Wenger ECO Professional 16in Laptop Laptop Bag, Charcoal
- RS Stock No.:
- 274-0331
- Mfr. Part No.:
- 612261
- Manufacturer:
- Wenger
Subtotal (1 unit)**
MYR432.35
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
18 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR432.35 |
**price indicative
Related links
- Wenger ECO Light 16in Laptop Laptop Bag, Charcoal
- Wenger Professional 16in Laptop Laptop Bag, Grey
- Wenger Light 16in Laptop Laptop Bag, Grey
- Wenger Commute 16in Laptop Laptop Bag, Grey
- Wenger Business 16in Laptop Laptop Bag, Black
- Wenger NEXT 16in Laptop Laptop Bag, Black
- Wenger ECO Brief 16in Laptop Briefcase, Charcoal
- Wenger Reload 14in Laptop Laptop Bag, Grey