Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Computing & Peripherals
Mobile Computing
Laptop Bags
Wenger 16in Laptop Backpack, Brown
RS Stock No.:
181-1189
Mfr. Part No.:
602833
Manufacturer:
Wenger
View all Laptop Bags
Discontinued product
RS Stock No.:
181-1189
Mfr. Part No.:
602833
Manufacturer:
Wenger
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
This convertible 16" Laptop Business Case / Backpack with Tablet Pocket is the perfect, adjustable bag for your daily adventures.
Converts from a backpack to a briefcase
Triple Protect padded 16 laptop with dedicated 12.9 tablet pocket
Essentials organizer with anti-scratch lining
Zippered mesh accessories pocket
Quick pocket
Compression straps
Padded back panel
Hide-away Comfort Flex shoulder straps
Removable padded shoulder strap
Trolley pass-thru
Front webbing lash loop
Water repelling waxed cotton canvas
Attribute
Value
Style
Backpack
Maximum Screen Size
16in
Colour
Brown
Material
Cotton
External Dimensions
230 x 420 x 320mm
Weight
1.1kg
External Depth
320mm
External Width
230mm
External Height
420mm