- RS Stock No.:
- 182-3849
- Mfr. Part No.:
- 971
- Manufacturer:
- 3M
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 182-3849
- Mfr. Part No.:
- 971
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
3M Blue Lane Marking Tape, 50mm Width, 33m Length - Ultra Durable Series - 971 BLUE 50MMX33M
Looking for a reliable lane marking tape for busy areas? Use this ultra-durable tape from 3M. Its PLA (polylactic acid) backing can withstand large loads without tearing, making it suitable for high-traffic workplaces. The rubber adhesive sticks quickly to both rough and smooth surfaces, increasing efficiency. Its adhesion strength of 5.4N/cm means it stays securely in place without lifting or creasing. This tape has a release liner that protects it from contamination and makes it easy to apply precisely.
• PLA backing is biodegradable, making it environmentally friendly
• Can be removed without tearing or leaving residue, to reduce clean-up time
• Resistant to moisture and chemicals for use in demanding environments
• Non-fade blue colour means it remains visible over a long period
• Can be removed without tearing or leaving residue, to reduce clean-up time
• Resistant to moisture and chemicals for use in demanding environments
• Non-fade blue colour means it remains visible over a long period
Applications
• Traffic management
• Factory floors
• Shipping industry
• Assembly plants
• Factory floors
• Shipping industry
• Assembly plants
How strong is this marking tape?
Designed for long-term floor marking and engineered for heavy traffic and tough conditions such as scuffing from pallets and heavy equipment.
This tape has a very high tensile strength of 52,450N/100mm (Newton-millimetres), which means it won't break under heavy loads. It's ideal for use in factories and warehouses where heavy vehicles like forklift trucks operate.
FAQ's
To obtain the best performance, use this tape within 12 months from the date of dispatch from 3M.
What is the shelf life of this tape?
To obtain the best performance, use this tape within 12 months from the date of dispatch from 3M.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specifications
Attribute | Value |
---|---|
Tape Type | Lane Marking Tape |
Colour | White |
Width | 50mm |
Length | 33m |
Thickness | 0.8mm |
Model Number | 971 |