- RS Stock No.:
- 522-5917
- Mfr. Part No.:
- 749013010
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 522-5917
- Mfr. Part No.:
- 749013010
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WE-LAN Ethernet Transformers
The WE-LAN series of LAN transformers from Wurth Elektronik provide a surface mount solution and are compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards. This series of Ethernet transformers feature a turns ratio of 1:1.
Product Application Information
Applications include Ethernet, 1 Gbps Ethernet and Power over Ethernet. These LAN transformers are suitable for Ethernet applications such as Intel, Realtek, Globespan and AMD as they are compliant with most ICs. Other suitable applications include switches, routers and hubs.
Product Description
The 749013010 LAN transformer has a single port and features -1.2 dB insertion loss. This Ethernet transformer offers minimum inductance of 350 μH.
Specifications
Attribute | Value |
---|---|
Number of Output Ports | 1 |
Insertion Loss | -1.2dB |
Mounting Type | Surface Mount |
Dimensions | 12.7 x 5.97 x 9.4mm |
Depth | 9.4mm |
Length | 12.7mm |
Width | 5.97mm |
Minimum Temperature | 0°C |
Maximum Temperature | +70°C |
Turns Ratio | 1:1 |