- RS Stock No.:
- 212-7236
- Mfr. Part No.:
- 749302011
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 212-7236
- Mfr. Part No.:
- 749302011
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WE-STST super tiny signal transformer has 1.5 kV isolation voltage. It is use in Ethernet 10/100/1000 base-T and Ethernet 2.5/5G and 10G Base-T.
Super small size
1.5 kV isolation voltage
350 μH OCL as per IEEE 802.3
Operating temperature -40 °C up to +105 °C
1.5 kV isolation voltage
350 μH OCL as per IEEE 802.3
Operating temperature -40 °C up to +105 °C
Specifications
Attribute | Value |
---|---|
Number of Output Ports | 1 |
Mounting Type | Surface Mount |
Dimensions | 4.7(L)x3.22(W)x2.9(H) |
Depth | 3.22mm |