- RS Stock No.:
- 134-9200
- Mfr. Part No.:
- 7498210220A
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 134-9200
- Mfr. Part No.:
- 7498210220A
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik - WE-RJ45 LAN Connectors with Integrated Transformers
The WE-RJ45 series from Wurth Elektronik offers a wide range of RJ45 connectors with integrated transformers. The range is available in SMD, THT and THT with USB and features a compact, robust design ideal for the wide variety of applications it can be used with.
Applications
Embedded computing
Modems, hubs, routers, switches
M2M communication
IoT
EtherCAT
Modems, hubs, routers, switches
M2M communication
IoT
EtherCAT
Specifications
Attribute | Value |
---|---|
Number of Output Ports | 1 |
Insertion Loss | -1dB |
Mounting Type | PCB |
Length | 15.65mm |
Width | 11.3mm |
Turns Ratio | 1:1 |
Minimum Operating Frequency | 1MHz |
Core Type | Ferrite |
Termination Type | Solder |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Construction | Enclosed |
Maximum Operating Frequency | 100MHz |
Standards Met | IEEE 802.3af |